Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT126D,653 | |
|---|---|
DigiKey Part Number | 568-74HCT126D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT126D,653 |
Description | IC BUFF 4.5V/5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT125D,653 | Nexperia USA Inc. | 2,179 | 1727-2834-1-ND | $2.22000 | Parametric Equivalent |
| 74HCT125D-Q100J | Nexperia USA Inc. | 1,638 | 1727-74HCT125D-Q100JCT-ND | $3.29000 | Parametric Equivalent |
| 74HCT126D,653 | Nexperia USA Inc. | 4 | 1727-4088-1-ND | $2.96000 | Parametric Equivalent |
| 74HCT126D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT126D-Q100JTR-ND | $1.72444 | Parametric Equivalent |
| CD74HCT125M96 | Texas Instruments | 5,052 | 296-12829-1-ND | $3.37000 | Parametric Equivalent |



