Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

74HCT126D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT126D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT126D-Q100J |
Description | IC BUFF 4.5V/5.5V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT126M | Texas Instruments | 0 | 296-12830-5-ND | $0.00000 | Upgrade |
| CD74HCT126M96 | Texas Instruments | 5,256 | 296-14546-1-ND | $4.03000 | Upgrade |
| CD74HCT126MG4 | Texas Instruments | 0 | CD74HCT126MG4-ND | $4.12796 | Upgrade |
| 74HCT126S14-13 | Diodes Incorporated | 2,468 | 31-74HCT126S14-13CT-ND | $2.06000 | Similar |
| MC74VHCT126ADR2G | onsemi | 2,211 | MC74VHCT126ADR2GOSCT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.72444 | $4,311.10 |




