
74HCT126S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT126S14-13TR-ND - Tape & Reel (TR) 31-74HCT126S14-13CT-ND - Cut Tape (CT) 31-74HCT126S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT126S14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT126S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.38900 | $13.89 |
| 25 | $1.23000 | $30.75 |
| 100 | $1.05320 | $105.32 |
| 250 | $0.96884 | $242.21 |
| 500 | $0.91802 | $459.01 |
| 1,000 | $0.87608 | $876.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.83182 | $2,079.55 |
| 5,000 | $0.80512 | $4,025.60 |
| 7,500 | $0.79174 | $5,938.05 |
| 12,500 | $0.77694 | $9,711.75 |
| 17,500 | $0.76828 | $13,444.90 |
| 25,000 | $0.75995 | $18,998.75 |

