
74HC4053D/AUJ | |
|---|---|
DigiKey Part Number | 74HC4053D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4053D/AUJ |
Description | IC SWITCH SPDT X 3 120OHM 16SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4053D/AUJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.30627 | $3,265.68 |
| 5,000 | $1.26690 | $6,334.50 |
| 7,500 | $1.24718 | $9,353.85 |
| 12,500 | $1.22534 | $15,316.75 |
| 17,500 | $1.21257 | $21,219.97 |
| 25,000 | $1.21154 | $30,288.50 |


