74CBTLV16211DGV:11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $19.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $22.25000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.14507
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $23.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.32676
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $16.09864
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.19130
Datasheet

Similar


Texas Instruments
In Stock: 1,107
Unit Price: $22.17000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $19.62000
Datasheet
56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56-TSSOP
56-TVSOP_SOT481-2 pkg

74CBTLV16211DGV:11

DigiKey Part Number
568-5260-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV16211DGV:11
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes