74ALVCH16373DGG:51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 552
Unit Price: $13.55000
Datasheet

Similar


onsemi
In Stock: 278
Unit Price: $15.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,149
Unit Price: $12.64000
Datasheet

Similar


Texas Instruments
In Stock: 2,125
Unit Price: $18.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.35511
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,760
Unit Price: $8.95000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16373DGG:51

DigiKey Part Number
74ALVCH16373DGG:51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH16373DGG:51
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
2.1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types