Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT241PW,118 | |
|---|---|
DigiKey Part Number | 568-5243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT241PW,118 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT244APWJ | Nexperia USA Inc. | 2,106 | 1727-74AHCT244APWJCT-ND | $3.37000 | Parametric Equivalent |
| 74AHCT244PW,118 | Nexperia USA Inc. | 0 | 1727-4002-1-ND | $2.71000 | Parametric Equivalent |
| 74AHCT244PW-Q100,1 | Nexperia USA Inc. | 0 | 1727-74AHCT244PW-Q100,1TR-ND | $1.54847 | Parametric Equivalent |
| 74VHCT244AFT | Toshiba Semiconductor and Storage | 23,436 | 74VHCT244AFTCT-ND | $3.12000 | Parametric Equivalent |
| 74VHCT244PW,118 | Nexperia USA Inc. | 1,810 | 1727-4363-1-ND | $2.88000 | Parametric Equivalent |






