
MC74VHCT244ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHCT244ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT244ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT244ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADTR2G-Q |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADTG | onsemi | 146 | MC74VHCT244ADTGOS-ND | $7.32000 | Parametric Equivalent |
| MC74VHCT244ADTR2G | onsemi | 2,500 | 488-MC74VHCT244ADTR2GCT-ND | $4.28000 | Parametric Equivalent |
| MC74VHCT244ADTRG | onsemi | 6,049 | MC74VHCT244ADTRGOSCT-ND | $7.32000 | Parametric Equivalent |
| 74AHCT244APWJ | Nexperia USA Inc. | 2,106 | 1727-74AHCT244APWJCT-ND | $3.37000 | Parametric Equivalent |
| 74VHCT244AFT | Toshiba Semiconductor and Storage | 23,436 | 74VHCT244AFTCT-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.98400 | $29.84 |
| 25 | $2.67040 | $66.76 |
| 100 | $2.32260 | $232.26 |
| 250 | $2.15632 | $539.08 |
| 500 | $2.05604 | $1,028.02 |
| 1,000 | $1.99371 | $1,993.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.88634 | $4,715.85 |
| 5,000 | $1.83384 | $9,169.20 |

