Parametric Equivalent
Parametric Equivalent

74AHC74PW/AUJ | |
|---|---|
DigiKey Part Number | 74AHC74PW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC74PW/AUJ |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.77385 | $1,934.62 |
| 5,000 | $0.74874 | $3,743.70 |
| 7,500 | $0.73617 | $5,521.27 |
| 12,500 | $0.72224 | $9,028.00 |
| 17,500 | $0.71409 | $12,496.58 |
| 25,000 | $0.70626 | $17,656.50 |
| 62,500 | $0.68940 | $43,087.50 |


