74AHC04D/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.77000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.12535
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,556
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.76585
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,050
Unit Price: $3.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.75445
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,102
Unit Price: $5.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,044
Unit Price: $4.41000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC04D/AUJ

DigiKey Part Number
74AHC04D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC04D/AUJ
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.