1PS226,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 193,053
Unit Price: $2.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 555,375
Unit Price: $1.55000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS226,115

DigiKey Part Number
1PS226,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PS226,115
Description
DIODE ARRAY GP 80V 215MA SMT3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types