TEA1993TS/1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1832TS/1X

DigiKey Part Number
568-12635-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1832TS/1X
Description
IC OFFLINE SWITCH FLYBACK SC74
Customer Reference
Detailed Description
Converter Offline Flyback Topology 36kHz ~ 130kHz SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
22 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 36V
Duty Cycle
90%
Frequency - Switching
36kHz ~ 130kHz
Fault Protection
Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types