
SL2S2002FTB,115 | |
|---|---|
DigiKey Part Number | 568-12031-2-ND - Tape & Reel (TR) 568-12031-1-ND - Cut Tape (CT) 568-12031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2S2002FTB,115 |
Description | IC RFID TRANSP 13.56MHZ 3XSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5V ~ 1.7V 3-XDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | 1.5V ~ 1.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN | |
Supplier Device Package | 3-XSON (1x1.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.30400 | $33.04 |
| 25 | $3.11320 | $77.83 |
| 100 | $2.84650 | $284.65 |
| 250 | $2.68708 | $671.77 |
| 500 | $2.57416 | $1,287.08 |
| 1,000 | $2.46746 | $2,467.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.24228 | $11,211.40 |
| 10,000 | $2.15437 | $21,543.70 |
| 15,000 | $2.10529 | $31,579.35 |
| 25,000 | $2.04583 | $51,145.75 |
| 35,000 | $2.00807 | $70,282.45 |


