
MM912H634DV1AE | |
|---|---|
DigiKey Part Number | 2156-MM912H634DV1AE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MM912H634DV1AE |
Description | MM912H634 - Integrated HCS12 Bas |
Customer Reference | |
Detailed Description | - Microcontroller IC 48-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Interface | Serial | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) |

