cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC802UKZ

DigiKey Part Number
2156-LPC802UKZ-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC802UKZ
Description
LPC802UKZ - Low-Cost Microcontro
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit Single-Core 15MHz 16KB (16K x 8) FLASH 16-WLCSP (1.84x1.84)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit Single-Core
Speed
15MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WLCSP (1.84x1.84)
Package / Case
16-UFBGA, WLCSP
In-Stock: 106,692
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
309$7.58540$2,343.89

Other Suppliers on DigiKey

452,532In Stock
Ships from Flip Electronics