
74AVC1T1022GUX | |
---|---|
DigiKey Part Number | 2156-74AVC1T1022GUX-NEX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 74AVC1T1022GUX |
Description | IC CLK BUFFER 1:4 10XQFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 10-XFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,561 | $1.48580 | $2,319.33 |