AG003-01E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NVE Corp/Sensor Products
In Stock: 1
Unit Price: $624.77000
Datasheet
AG003-01E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AG003-01E
Sensing Current Through a Circuit Board Trace

AG003-01E

DigiKey Part Number
391-1060-ND
Manufacturer
Manufacturer Product Number
AG003-01E
Description
ASSEMBLY CURRENT SENSOR EVAL
Customer Reference
Detailed Description
AA Series Current Sensors - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Sensor Products
Series
-
Packaging
Bag
Part Status
Obsolete
Sensor Type
Magnetic, GMR (Giant Magnetoresistive)
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
AA Series Current Sensors
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes