


IL 3285E | |
|---|---|
DigiKey Part Number  | 390-IL3285E-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IL 3285E  | 
Description  | DG ISO 2.5KV 2CH RS422 16-SOIC  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 5Mbps 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IL 3285E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Technology  | GMR (Giant Magnetoresistive)  | |
Type  | RS422, RS485  | |
Isolated Power  | No  | |
Number of Channels  | 2  | |
Inputs - Side 1/Side 2  | 1/1  | |
Channel Type  | Unidirectional  | |
Voltage - Isolation  | 2500Vrms  | |
Common Mode Transient Immunity (Min)  | 15kV/µs  | |
Data Rate  | ||
Propagation Delay tpLH / tpHL (Max)  | -  | |
Pulse Width Distortion (Max)  | -  | |
Rise / Fall Time (Typ)  | 12ns, 12ns  | |
Voltage - Supply  | 3V ~ 5.5V, 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $55.97000 | $55.97 | 
| 10 | $37.15400 | $371.54 | 
| 50 | $29.21880 | $1,460.94 | 
| 100 | $26.68650 | $2,668.65 | 
| 250 | $23.95924 | $5,989.81 | 
| 500 | $22.43588 | $11,217.94 | 

