Similar
Similar
Similar
Similar



IL 715-3B | |
|---|---|
DigiKey Part Number  | 390-IL715-3B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IL 715-3B  | 
Description  | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC  | 
Customer Reference  | |
Detailed Description  | General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 100kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Technology  | GMR (Giant Magnetoresistive)  | |
Type  | General Purpose  | |
Isolated Power  | No  | |
Number of Channels  | 4  | |
Inputs - Side 1/Side 2  | 4/0  | |
Channel Type  | Unidirectional  | |
Voltage - Isolation  | 2500Vrms  | |
Common Mode Transient Immunity (Min)  | 100kV/µs  | |
Data Rate  | ||
Propagation Delay tpLH / tpHL (Max)  | 15ns, 15ns  | |
Pulse Width Distortion (Max)  | 3ns  | |
Rise / Fall Time (Typ)  | 1ns, 1ns  | |
Voltage - Supply  | 3V ~ 5.5V, 4.5V ~ 5.5V  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 





