12030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12527

DigiKey Part Number
390-12527-ND
Manufacturer
Manufacturer Product Number
12527
Description
12527
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnet 0.315" Dia x 0.157" H (8.00mm x 4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Isolation Products
Series
-
Packaging
Bulk
Part Status
Active
Shape
Round
Magnetization
Diametric
Material
-
Finish
-
Grade
-
Gauss Strength
12800G
Size
0.315" Dia x 0.157" H (8.00mm x 4.00mm)
Operating Temperature
300°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.82000$17.82
Manufacturers Standard Package