
W83773G TR | |
---|---|
DigiKey Part Number | W83773GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W83773G TR |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b (Local), 10 b (Remote) 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 127°C | |
Output Type | SMBus | |
Voltage - Supply | 3.3V | |
Resolution | 7 b (Local), 10 b (Remote) | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 20°C ~ 40°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |