
TMP411EDGKR | |
---|---|
DigiKey Part Number | 296-TMP411EDGKRTR-ND - Tape & Reel (TR) 296-TMP411EDGKRCT-ND - Cut Tape (CT) 296-TMP411EDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411EDGKR |
Description | SENSOR DIGITAL -55C-150C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 150°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411EDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) Local, ±1°C (±5°C) Remote | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) Local, 15°C ~ 75°C (-40°C ~ 125°C) Remote | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.17490 | $15,437.25 |
5,000 | $6.03574 | $30,178.70 |
7,500 | $5.96608 | $44,745.60 |
12,500 | $5.88890 | $73,611.25 |