
NAU82011VG TR | |
|---|---|
DigiKey Part Number | NAU82011VGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NAU82011VG TR |
Description | IC AMP CLASS D MONO 3.1W 9WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.17x11.19) |
Datasheet | Datasheet |
EDA/CAD Models | NAU82011VG TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.1W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLCSP (1.17x11.19) | |
Package / Case | 9-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27013 | $6,810.39 |
| 6,000 | $2.11358 | $12,681.48 |
| 15,000 | $2.03530 | $30,529.50 |
| 30,000 | $1.95702 | $58,710.60 |



