
M030GGC1AE | |
|---|---|
DigiKey Part Number | 816-M030GGC1AE-ND |
Manufacturer | |
Manufacturer Product Number | M030GGC1AE |
Description | M0-32K AP+4KRAM+UART+SPI+I2C+PWM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ M030G Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (3x3) | |
Package / Case | 24-VFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $9.93384 | $4,867.58 |

