
KA84939UA-BJ | |
---|---|
DigiKey Part Number | 816-KA84939UA-BJ-ND |
Manufacturer | |
Manufacturer Product Number | KA84939UA-BJ |
Description | IC BATT MONITOR 20 CELL 80-TQFP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 80-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 20 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP (14x14) |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | $147.59272 | $106,266.76 |