NLRXE002-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLRXE002-A

DigiKey Part Number
4745-NLRXE002-A-ND
Manufacturer
Manufacturer Product Number
NLRXE002-A
Description
4 Ch USB/RTU/TCP Modbus Relay
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
AC/DC Output Module
Color
White
Style
DIN Rail Mount
Voltage - Input
24VDC
Voltage - Output
277VAC
Current - Output
10A
Turn On Time
8ms
Turn Off Time
5ms
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of $7,780.00 or more for products shipped by Numato Lab
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$5,366.48000$5,366.48
10$5,231.58000$52,315.80
25$5,098.64000$127,466.00
50$4,965.70000$248,285.00
100$4,824.94000$482,494.00
250$4,559.06000$1,139,765.00
500$4,293.18000$2,146,590.00