
GP320002-B | |
|---|---|
DigiKey Part Number | 4745-GP320002-B-ND |
Manufacturer | |
Manufacturer Product Number | GP320002-B |
Description | DAQ DEVICE ANALOG INPUT |
Customer Reference | |
Detailed Description | Analog Input DAQ Device Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 7 - Analog | |
Input Range | 0 ~ 5V | |
Input Resolution | 10 Bits | |
Number of Outputs and Type | - | |
Output Range | 0 ~ 3.3V | |
Output Resolution | - | |
Bidirectional Channels | 8 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $650.66000 | $650.66 |
| 10 | $634.34300 | $6,343.43 |
| 25 | $618.10360 | $15,452.59 |
| 50 | $601.86420 | $30,093.21 |
| 100 | $585.54720 | $58,554.72 |
| 250 | $553.06860 | $138,267.15 |
| 500 | $520.51230 | $260,256.15 |


