
NSM2011-20B5R-DSWR | |
---|---|
DigiKey Part Number | 5380-NSM2011-20B5R-DSWRTR-ND - Tape & Reel (TR) 5380-NSM2011-20B5R-DSWRCT-ND - Cut Tape (CT) 5380-NSM2011-20B5R-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2011-20B5R-DSWR |
Description | CURRENT SENSOR HE 20A 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NSM2011-20B5R-DSWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 240kHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.2µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
5 | $17.68600 | $88.43 |
10 | $16.88200 | $168.82 |
25 | $15.90960 | $397.74 |
50 | $15.24940 | $762.47 |
100 | $14.64270 | $1,464.27 |
500 | $13.42302 | $6,711.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.96903 | $12,969.03 |
2,000 | $12.55277 | $25,105.54 |
3,000 | $12.32537 | $36,976.11 |
5,000 | $12.05486 | $60,274.30 |