
NSI8260W0-DSWR | |
---|---|
DigiKey Part Number | 5380-NSI8260W0-DSWRTR-ND - Tape & Reel (TR) 5380-NSI8260W0-DSWRCT-ND - Cut Tape (CT) 5380-NSI8260W0-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8260W0-DSWR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.48000 | $28.48 |
10 | $21.45300 | $214.53 |
25 | $19.68120 | $492.03 |
100 | $17.73910 | $1,773.91 |
250 | $16.81236 | $4,203.09 |
500 | $16.25408 | $8,127.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.79449 | $15,794.49 |
2,000 | $15.41623 | $30,832.46 |
3,000 | $15.22681 | $45,680.43 |
5,000 | $15.01688 | $75,084.40 |