NSI8221W0-Q1SWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI8241W0-DSWR

DigiKey Part Number
5380-NSI8241W0-DSWRTR-ND - Tape & Reel (TR)
5380-NSI8241W0-DSWRCT-ND - Cut Tape (CT)
5380-NSI8241W0-DSWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI8241W0-DSWR
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Supply
2.5V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.30000$23.30
10$17.38600$173.86
25$15.91080$397.77
100$14.29160$1,429.16
250$13.51828$3,379.57
500$13.05232$6,526.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.66897$12,668.97
2,000$12.35331$24,706.62
3,000$12.19519$36,585.57
5,000$12.02012$60,100.60
Manufacturers Standard Package