
NSI8242W0-DSWR | |
---|---|
DigiKey Part Number | 5380-NSI8242W0-DSWRTR-ND - Tape & Reel (TR) 5380-NSI8242W0-DSWRCT-ND - Cut Tape (CT) 5380-NSI8242W0-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8242W0-DSWR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.24000 | $23.24 |
10 | $17.34200 | $173.42 |
25 | $15.87040 | $396.76 |
100 | $14.25510 | $1,425.51 |
250 | $13.48376 | $3,370.94 |
500 | $13.01904 | $6,509.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.63665 | $12,636.65 |
2,000 | $12.32180 | $24,643.60 |
3,000 | $12.16408 | $36,492.24 |
5,000 | $11.98946 | $59,947.30 |