
NSI8241W0-DSWWR | |
|---|---|
DigiKey Part Number | 5380-NSI8241W0-DSWWRTR-ND - Tape & Reel (TR) 5380-NSI8241W0-DSWWRCT-ND - Cut Tape (CT) 5380-NSI8241W0-DSWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI8241W0-DSWWR |
Description | DGTL ISOLTR 8KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 8000Vrms 4 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 8000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOWW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.02000 | $38.02 |
| 10 | $28.89700 | $288.97 |
| 25 | $26.61640 | $665.41 |
| 100 | $24.10760 | $2,410.76 |
| 250 | $22.91168 | $5,727.92 |
| 500 | $22.19112 | $11,095.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.59783 | $21,597.83 |
| 2,000 | $21.10984 | $42,219.68 |
| 3,000 | $20.86536 | $62,596.08 |


