
NSI6601B-DSWVR | |
---|---|
DigiKey Part Number | 5380-NSI6601B-DSWVRTR-ND - Tape & Reel (TR) 5380-NSI6601B-DSWVRCT-ND - Cut Tape (CT) 5380-NSI6601B-DSWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI6601B-DSWVR |
Description | 1-CHANNEL ISO GATE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Current - Output High, Low | 5A, 5A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | CQC, CSA, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.90000 | $28.90 |
10 | $18.45800 | $184.58 |
25 | $15.73880 | $393.47 |
100 | $12.66300 | $1,266.30 |
250 | $11.15220 | $2,788.05 |
500 | $10.22286 | $5,111.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.44454 | $9,444.54 |
2,000 | $8.93973 | $17,879.46 |