
800-1-2-7500-2-ST8 | |
|---|---|
DigiKey Part Number | 4681-800-1-2-7500-2-ST8-ND |
Manufacturer | |
Manufacturer Product Number | 800-1-2-7500-2-ST8 |
Description | Electronic Pressure Trans/Switch |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 7500PSI (0kPa ~ 51710.68kPa) Gauge Male - 1/4" (6.35mm) 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Operating Pressure | 0PSI ~ 7500PSI (0kPa ~ 51710.68kPa) | |
Output Type | PNP- NC/NO | |
Output | 4mA ~ 20mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 15V ~ 35V | |
Port Size | Male - 1/4" (6.35mm) | |
Port Style | Threaded | |
Features | mA Output | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,276.94000 | $5,276.94 |


