New at DigiKey
621-2000-1-1-2-6-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621-200-1-1-8-6-CC

DigiKey Part Number
4681-621-200-1-1-8-6-CC-ND
Manufacturer
Manufacturer Product Number
621-200-1-1-8-6-CC
Description
Explosion Proof Transmitter
Customer Reference
Detailed Description
Pressure Sensor 200PSI (1378.95kPa) Gauge Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
200PSI (1378.95kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/2" (12.7mm) NPT
Port Style
Threaded
Features
Explosion-Proof
Termination Style
1/2" NPT Male Conduit with 6' Cable
Maximum Pressure
200PSI (1379kPa)
Operating Temperature
0°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,357.10000$5,357.10