
621-1500-1-1-8-6 | |
|---|---|
DigiKey Part Number | 4681-621-1500-1-1-8-6-ND |
Manufacturer | |
Manufacturer Product Number | 621-1500-1-1-8-6 |
Description | Explosion-Proof Pressure Transmi |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 1500PSI (0kPa ~ 10342.13kPa) Gauge Male - 1/2" (12.7mm) NPT 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Output Type | - | |
Output | 4mA ~ 20mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10 ~ 30VDC | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Explosion-Proof | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,440.94000 | $4,440.94 |



