New at DigiKey
300H-3-2-145/435-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300H-3-2-300/2900-8

DigiKey Part Number
4681-300H-3-2-300/2900-8-ND
Manufacturer
Manufacturer Product Number
300H-3-2-300/2900-8
Description
Mechanical Pressure Switch (SPDT
Customer Reference
Detailed Description
3/2 Normally Closed/Normally Open Pressure Switch Manual Knob Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Pressure Switch
Function
3/2 Normally Closed/Normally Open
Actuator Type
Manual Knob
Operating Pressure
300PSI ~ 2900PSI (2068.42kPa ~ 19994.79kPa)
Orifice Diameter
-
Fluid Type
-
Connection Method
Threaded 1/4" NPT Male
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
DIN EN 175301-803 Form A
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 80°C
Mechanical Life
1,000,000 Cycles
Approval Agency
CE
Weight
0.20 lb (90.71 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$773.18000$773.18