Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHD45PK15DB15PK | |
|---|---|
DigiKey Part Number | 37-MHD45PK15DB15PK-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PK15DB15PK |
Description | MHD45PK15-K WITH MHDB15SP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Assembly, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDPPK15-DB15PK | NorComp Inc. | 0 | 37-MHDPPK15-DB15PK-ND | $13.68550 | Parametric Equivalent |
| MHDTPK15-DB15PK | NorComp Inc. | 0 | 37-MHDTPK15-DB15PK-ND | $19.53590 | Parametric Equivalent |
| MHDTPPK15DB15PK | NorComp Inc. | 0 | 37-MHDTPPK15DB15PK-ND | $13.28760 | Parametric Equivalent |
| MHDTZK15-DB15PK | NorComp Inc. | 0 | 37-MHDTZK15-DB15PK-ND | $20.81110 | Parametric Equivalent |
| MHDTZK15-DM15PK | NorComp Inc. | 0 | 37-MHDTZK15-DM15PK-ND | $29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $18.36770 | $1,836.77 |

