NorComp QUIK-LOQ Circular Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NorComp QUIK-LOQ Circular Connectors | Digi-Key Daily
IP67/IP68 Circular Connectors by NorComp

822B014-213R001

DigiKey Part Number
822B014-213R001-ND
Manufacturer
Manufacturer Product Number
822B014-213R001
Description
CONN RCPT FMALE 14POS GOLD SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
822B014-213R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
14
Current Rating (Amps)
6.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
380V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 200°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
7.00µin (0.178µm)
Orientation
Keyed
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
20$397.99850$7,959.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.