NorComp QUIK-LOQ Circular Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NorComp QUIK-LOQ Circular Connectors | Digi-Key Daily
IP67/IP68 Circular Connectors by NorComp

822B014-173L901

DigiKey Part Number
822B014-173L901-ND
Manufacturer
Manufacturer Product Number
822B014-173L901
Description
CONN PLUG MALE 14POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Tray
Features
Backshell, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
6.5A
Number of Positions
14
Voltage Rating
380V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.327" ~ 0.362" (8.30mm ~ 9.20mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 200°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Metal
Contact Finish Thickness - Mating
7.00µin (0.178µm)
Shell Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Shell Finish
Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
18$511.13056$9,200.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.