194-015-113L171 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 89
Unit Price: $54.19000
Datasheet

Similar


HARTING
In Stock: 41
Unit Price: $43.27000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,830
Unit Price: $15.68000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,215
Unit Price: $15.68000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,248
Unit Price: $16.18000
Datasheet

Similar


WEC
In Stock: 1,465
Unit Price: $58.80600
Datasheet

Similar


WEC
In Stock: 1,488
Unit Price: $44.41733
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $41.41640
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $18.15600
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

194-015-113L171

DigiKey Part Number
194-015-113L171-ND
Manufacturer
Manufacturer Product Number
194-015-113L171
Description
CONN D-SUB HD PLG 15POS R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.350" (8.89mm)
Features
Ground Strap, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes