182-015-212-531 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 3,971
Unit Price: $22.01000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 185
Unit Price: $59.78000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,596
Unit Price: $43.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5,377
Unit Price: $48.86000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $42.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 31
Unit Price: $43.85000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 50
Unit Price: $31.61000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,116
Unit Price: $64.37000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 2,599
Unit Price: $56.57000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 526
Unit Price: $47.95000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 584
Unit Price: $34.56450
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $113.57929
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $10.88887
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,252
Unit Price: $22.66000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182-015-212-531

DigiKey Part Number
182-15F-ND
Manufacturer
Manufacturer Product Number
182-015-212-531
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes