182-009-212-181 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 360
Unit Price: $22.17000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 379
Unit Price: $55.26000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $25.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,152
Unit Price: $35.06000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,055
Unit Price: $54.93000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,300
Unit Price: $27.91750
Datasheet

Similar


EDAC Inc.
In Stock: 370
Unit Price: $25.37000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 7,995
Unit Price: $41.63000
Datasheet

Similar


WEC
In Stock: 171
Unit Price: $48.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 383
Unit Price: $31.86000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 560
Unit Price: $49.84000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 521
Unit Price: $40.40000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 727
Unit Price: $50.58000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $25.45424
Datasheet
182-009-212-181, 182-009-213R181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182-009-212-181

DigiKey Part Number
182-809F-ND
Manufacturer
Manufacturer Product Number
182-009-212-181
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Ground Strap
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes