788796-3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 6,343
Unit Price: $42.75000
Datasheet

Similar


NorComp Inc.
In Stock: 395
Unit Price: $55.50000
Datasheet

Similar


NorComp Inc.
In Stock: 422
Unit Price: $90.68000
Datasheet

Similar


NorComp Inc.
In Stock: 1,703
Unit Price: $19.07000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $19.65000
Datasheet

Similar


NorComp Inc.
In Stock: 4,567
Unit Price: $23.27000
Datasheet

Similar


WEC
In Stock: 1,000
Unit Price: $26.07400
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $22.47092
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $11.23011
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $11.59000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7,002
Unit Price: $17.43000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,233
Unit Price: $23.10000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 417
Unit Price: $9.78000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.26586
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788796-3

DigiKey Part Number
788796-3-ND
Manufacturer
Manufacturer Product Number
788796-3
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
788796-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA), Nylon
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5788796-3TE Connectivity AMP Connectors6,343A35135-ND$42.75000Direct
174-E09-213R001NorComp Inc.3955497-174-E09-213R001-ND$55.50000Similar
174-E09-213R141NorComp Inc.4225497-174-E09-213R141-ND$90.68000Similar
182-009-213R171NorComp Inc.1,703182-909FE-ND$19.07000Similar
182-009-213R531NorComp Inc.0182-09FE-ND$19.65000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
595$32.20783$19,163.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.