180-044-202L021 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 0
Unit Price: $58.32250
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $32.87088
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $27.49664
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $27.49664
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $22.15530
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $33.87226
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 61
Unit Price: $30.01000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $19.32630
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $32.89800
Datasheet
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
180-044-202L021
180-044-202L021

180-044-202L021

DigiKey Part Number
5844FER-ND
Manufacturer
Manufacturer Product Number
180-044-202L021
Description
CONN D-SUB HD RCPT 44POS PNL MNT
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
180-044-202L021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes