172-025-243R021 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $119.78000
Datasheet
172-025-243R021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-025-243R021

DigiKey Part Number
37-172-025-243R021-ND
Manufacturer
Manufacturer Product Number
172-025-243R021
Description
CONN D-SUB RCPT 25POS PNL MNT WW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Wire Wrap
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
500V
Color
Beige
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$119.78000$119.78
20$96.91100$1,938.22
40$92.28475$3,691.39
60$89.68350$5,381.01
100$86.50930$8,650.93
260$80.87277$21,026.92
500$77.22998$38,614.99
1,000$73.54938$73,549.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.