
172-025-243R011 | |
---|---|
DigiKey Part Number | 37-172-025-243R011-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-243R011 |
Description | CONN D-SUB RCPT 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.78000 | $119.78 |
20 | $96.91100 | $1,938.22 |
40 | $92.28475 | $3,691.39 |
60 | $89.68350 | $5,381.01 |
100 | $86.50930 | $8,650.93 |
260 | $80.87277 | $21,026.92 |
500 | $77.22998 | $38,614.99 |
1,000 | $73.54938 | $73,549.38 |