
R172A8-051-D0590 | |
---|---|
DigiKey Part Number | 12-R172A8-051-D0590-ND |
Manufacturer | |
Manufacturer Product Number | R172A8-051-D0590 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172.7mm Dia Ball 585.0 CFM (16.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172.7mm Dia | |
Width | 50.80mm | |
Air Flow | 585.0 CFM (16.38m³/min) | |
Static Pressure | 6.118 in H2O (1524.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 82.0dB | |
Power (Watts) | 206 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 8.60A | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,427.32600 | $14,273.26 |