R172 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R172A0-051-D0790

DigiKey Part Number
P15547-ND
Manufacturer
Manufacturer Product Number
R172A0-051-D0790
Description
FAN AXIAL 172.7X50.8MM 48VDC
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 172.7mm Dia Ball 604.0 CFM (16.91m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
R172A0-051-D0790 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 172.7mm Dia
Width
50.80mm
Air Flow
604.0 CFM (16.91m³/min)
Static Pressure
6.050 in H2O (1507.1 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
82.0dB
Power (Watts)
211.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
2.4 lbs (1.1 kg)
Current Rating (Amps)
4.4A
Voltage Range
30 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable