F250A6-072-D0520 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $1,934.89000
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $1,934.89000
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: $1,934.89000
F250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F250A6-072-D0520

DigiKey Part Number
P15548-ND
Manufacturer
Manufacturer Product Number
F250A6-072-D0520
Description
FAN IMP MTRZD 250X99.8MM 24VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 24VDC Round - 250mm Dia Ball 668.0 CFM (18.70m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
F250A6-072-D0520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 250mm Dia
Width
99.80mm
Air Flow
668.0 CFM (18.70m³/min)
Static Pressure
1.845 in H2O (459.6 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
73.0dB(A)
Power (Watts)
84 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
5.3 lbs (2.4 kg)
Current Rating (Amps)
3.5A
Voltage Range
18 ~ 30VDC
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.